Wurth Elektronik Steel Cabinet, 23.7 x 14.9 x 3 mm
- RS Stock No.:
- 487-004
- Distrelec Article No.:
- 302-16-454
- Mfr. Part No.:
- 36712333
- Brand:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 26,88
(exc. VAT)
Kr. 33,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 26,88 | - |
| 5 + | Kr. 25,97 | 3% |
*price indicative
- RS Stock No.:
- 487-004
- Distrelec Article No.:
- 302-16-454
- Mfr. Part No.:
- 36712333
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 3mm | |
| Length | 23.7mm | |
| Width | 14.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 23.7 x 14.9 x 3 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 3mm | ||
Length 23.7mm | ||
Width 14.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 23.7 x 14.9 x 3 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel Cabinet, 6.3 x 8.7 x 3 mm
- Wurth Elektronik Steel Cabinet, 23.3 x 14.5 x 3 mm
- Wurth Elektronik Steel Cabinet, 10.2 x 6 x 3 mm
- Wurth Elektronik Steel Cabinet, 25.9 x 25.9 x 3 mm
- Wurth Elektronik Steel Cabinet, 6 x 10.2 x 3 mm
- Wurth Elektronik Steel Cabinet, 30.2 x 18.9 x 3 mm
- Wurth Elektronik Steel Cabinet, 37.8 x 21.6 x 3 mm
- Wurth Elektronik Steel Cabinet, 25.6 x 21.6 x 3 mm