Fair-Rite Ferrite Shielding Sheet 60 mm x 60mm x 530 μm

Get a bulk buy discount

Add 10 more to save Kr. 16,00

View bulk pricing options

Subtotal (1 unit)*

Kr. 250,76

(exc. VAT)

Kr. 313,45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 250,76-
10 +Kr. 249,16Kr. 16,00

*price indicative

RS Stock No.:
255-5149
Mfr. Part No.:
38M3050AA0606
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Shielding Sheet

Material

Ferrite

Thickness

530μm

Length

60mm

Width

60mm

Shielding Effectiveness

9.3dB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 62333

COO (Country of Origin):
TW
The Fair-Rite Flexible M3 Ferrite sheet. It has total thickness of 0.53.

Material grade M3

Sheet size 60 x 60 mm

Ferrite thickness 0.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy