Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 130 μm

Subtotal (1 box of 20 units)*

Kr. 2 882,42

(exc. VAT)

Kr. 3 603,02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +Kr. 144,121Kr. 2 882,42

*price indicative

RS Stock No.:
255-5150
Mfr. Part No.:
38M4010AA1212
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Shielding Sheet

Material

Ferrite

Thickness

130μm

Length

120mm

Width

120mm

Shielding Effectiveness

6.1dB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 62333

COO (Country of Origin):
TW
The Fair-Rite Flexible M4 Ferrite sheet. It has total thickness of 0.53.

Material grade M3

Ferrite thickness 0.5 mm

Sheet Size 120 x 120 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy