Fair-Rite Ferrite Shielding Sheet 120 mm x 120mm x 230 μm

Subtotal (1 box of 50 units)*

Kr. 8 193,80

(exc. VAT)

Kr. 10 242,25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +Kr. 163,876Kr. 8 193,80

*price indicative

RS Stock No.:
255-5160
Mfr. Part No.:
38M6020AA1212
Brand:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Shielding Sheet

Material

Ferrite

Thickness

230μm

Length

120mm

Width

120mm

Shielding Effectiveness

13.2dB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 62333

COO (Country of Origin):
TW
The Fair-Rite Flexible M6 Ferrite sheet. It has total thickness of 0.23.

Material grade M6

Sheet Size 120 x 120 mm

Ferrite thickness 0.2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy