TE Connectivity 1201-SNA-0018 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 1.8mm x 2 mm
- RS Stock No.:
- 286-8541
- Mfr. Part No.:
- 1201-SNA-0018
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 metres)*
Kr. 4 217,80
(exc. VAT)
Kr. 5 272,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 2 108,90 | Kr. 4 217,80 |
*price indicative
- RS Stock No.:
- 286-8541
- Mfr. Part No.:
- 1201-SNA-0018
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Material | Nickel Plated Aluminium, Silicone | |
| Product Type | Shielding Strip | |
| Thickness | 2mm | |
| Length | 10m | |
| Width | 1.8mm | |
| Standards/Approvals | RoHS, EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Nickel Plated Aluminium, Silicone | ||
Product Type Shielding Strip | ||
Thickness 2mm | ||
Length 10m | ||
Width 1.8mm | ||
Standards/Approvals RoHS, EU ELV | ||
- COO (Country of Origin):
- GB
The TE Connectivity extruded EMI gasket has silicone binding and nickel plated aluminium filler.
Finished type conductive strip
Operating temperature range -55 to +125°C
Related links
- TE Connectivity 1201-SNA-0018 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 1.8mm x 2 mm
- TE Connectivity 1201-FNA-0018 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.8mm x 1.8 mm
- TE Connectivity 1201-SNA-0020 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 2mm x 2 mm
- TE Connectivity 1201-SNA-0010 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1mm x 1 mm
- TE Connectivity 1201-SNA-0016 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1.6mm x 1.6 mm
- TE Connectivity 1202-SNA-0026-0011 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 2.6mm x
- TE Connectivity 1202-SNA-0032-0011 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 3.2mm x
- TE Connectivity 1202-SNA-0016-0005 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 1.6mm x