TE Connectivity 1202-FNA-0016-0005 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.6mm x

Subtotal (1 pack of 2 metres)*

Kr. 7 048,30

(exc. VAT)

Kr. 8 810,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +Kr. 3 524,15Kr. 7 048,30

*price indicative

RS Stock No.:
286-8545
Mfr. Part No.:
1202-FNA-0016-0005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Nickel Plated Aluminium, Fluorosilicone

Product Type

Shielding Strip

Length

10m

Width

1.6mm

Standards/Approvals

RoHS, EU ELV

COO (Country of Origin):
GB
The TE Connectivity extruded EMI gasket has fluorosilicone binding and nickel plated aluminium filler.

Finished type conductive strip

Operating temperature range -55 to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy