TE Connectivity 1202-SNA-0016-0005 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 1.6mm x
- RS Stock No.:
- 286-8551
- Mfr. Part No.:
- 1202-SNA-0016-0005
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 box of 10 metres)*
Kr. 13 226,47
(exc. VAT)
Kr. 16 533,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 1 322,647 | Kr. 13 226,47 | - |
| 50 + | Kr. 1 170,543 | Kr. 11 705,43 | 11% |
*price indicative
- RS Stock No.:
- 286-8551
- Mfr. Part No.:
- 1202-SNA-0016-0005
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Material | Nickel Plated Aluminium, Silicone | |
| Product Type | Shielding Strip | |
| Length | 10m | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS, EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Nickel Plated Aluminium, Silicone | ||
Product Type Shielding Strip | ||
Length 10m | ||
Width 1.6mm | ||
Standards/Approvals RoHS, EU ELV | ||
- COO (Country of Origin):
- GB
The TE Connectivity extruded EMI gasket has silicone binding and nickel plated aluminium filler.
Finished type conductive strip
Operating temperature range -55 to +125°C
Related links
- TE Connectivity 1202-SNA-0016-0005 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 1.6mm x
- TE Connectivity 1202-FNA-0016-0005 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1.6mm x
- TE Connectivity 1201-SNA-0016 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1.6mm x 1.6 mm
- TE Connectivity Silicone Nickel Graphite Shielding Sheet 10 m x 1.6mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1.6mm x 1.6 mm
- TE Connectivity 1202-SNA-0026-0011 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 2.6mm x
- TE Connectivity 1202-SNA-0032-0011 Shielding Strip of Nickel Plated Aluminium, Silicone 10 m x 3.2mm x
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1.6mm x 1.6 mm