UVOX CLS-9001 Shielding Strip of Silicone With Push Fit 5 m x 1.5 mm
- RS Stock No.:
- 772-0313
- Mfr. Part No.:
- CLS-9001
- Brand:
- UVOX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 367,34
(exc. VAT)
Kr. 459,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 57 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 367,34 |
| 10 - 24 | Kr. 336,91 |
| 25 - 49 | Kr. 315,17 |
| 50 - 99 | Kr. 301,22 |
| 100 + | Kr. 288,29 |
*price indicative
- RS Stock No.:
- 772-0313
- Mfr. Part No.:
- CLS-9001
- Brand:
- UVOX
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
| Brand | UVOX | |
| Material | Silicone | |
| Product Type | Shielding Strip | |
| Fixing Method | Push Fit | |
| Thickness | 1.5mm | |
| Length | 5m | |
| Shielding Effectiveness | 65dB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UVOX | ||
Material Silicone | ||
Product Type Shielding Strip | ||
Fixing Method Push Fit | ||
Thickness 1.5mm | ||
Length 5m | ||
Shielding Effectiveness 65dB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Panel Edge Gasket
A carbon loaded silicone elastomer that provides electrical conductivity at low cost
Designed for panel edge applications giving broad band shielding
Ideal for grounding of electrostatic and corona charges in equipment
Silicone compound conforms to UL94HB
Environmental protection up to IP65
Service temperature -55°C to +200°C
Supplied in 5m lengths
Related links
- UVOX Carbon Silicone Shielding Sheet 300 mm x 150mm x 1.5 mm
- UVOX WMC-2-2-(ECM-5-2-4003)-AC Shielding Strip of Neoprene With Self-Adhesive 5 m x 14mm x 4 mm
- UVOX ECM-1-1-1050-AC Shielding Strip of Steel, Neoprene With Self-Adhesive 10 m x 6mm x
- UVOX ECM-1-1-1051-AC Shielding Strip of Neoprene, Steel With Self-Adhesive 10 m x 9mm x
- UVOX FOF-2009-AC Shielding Strip of Polyurethane Foam Nickel With Self-Adhesive 1 m x
- UVOX FOF-1018-AC Shielding Strip of Nickel Polyurethane Foam With Self-Adhesive 1 m x
- UVOX FOF-1006-AC Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Self-Adhesive 1 m x
- MTC DHR35NI-N2V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 3.8mm x 1.5 mm