SMC Shock Absorber, RBA1411-X692, 10 mm Body Length, M10 x 1 mm Thread Size
- RS Stock No.:
- 645-854
- Mfr. Part No.:
- RBA1411-X692
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 867,50
(exc. VAT)
Kr. 1 084,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 867,50 |
*price indicative
- RS Stock No.:
- 645-854
- Mfr. Part No.:
- RBA1411-X692
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Shock Absorber | |
| Thread Size | M10 x 1 mm | |
| Length | 10mm | |
| Series | RB | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Shock Absorber | ||
Thread Size M10 x 1 mm | ||
Length 10mm | ||
Series RB | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
The SMC Shock Absorber is a compact stroke pneumatic damper. It features a specially designed orifice that compensates for varying speeds and loads, ensuring consistent deceleration without requiring additional adjustments. This shock absorber is suitable for applications requiring reliable energy absorption and impact resistance.
Durable construction
Requires minimal upkeep due to robust design and sealing
Easy to install
Related links
- SMC Shock Absorber 45.3 mm Body Length M10 x 1 mm Thread Size
- SMC Shock Absorber 39 mm Body Length 6 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 39 mm Body Length 7 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 43.8 mm Body Length 6 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 43.8 mm Body Length 7 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 52.3 mm Body Length 7 mm Body Length, M10 x 1 mm Thread Size
- SMC Shock Absorber 8 mm Body Length, M8 x 1 mm Thread Size
- SMC Shock Absorber 8 mm Body Length, M8 x 1 mm Thread Size