Festo Shock Absorber, DYEF-M8-Y1, 1.3 mm Body Length, 1.3 mm Body Length, M8 Thread Size
- RS Stock No.:
- 202-2929
- Distrelec Article No.:
- 301-70-213
- Mfr. Part No.:
- DYEF-M8-Y1
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 213,24
(exc. VAT)
Kr. 266,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 213,24 |
*price indicative
- RS Stock No.:
- 202-2929
- Distrelec Article No.:
- 301-70-213
- Mfr. Part No.:
- DYEF-M8-Y1
- Brand:
- Festo
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
| Brand | Festo | |
| Thread Size | M8 | |
| Product Type | Shock Absorber | |
| Length | 1.3mm | |
| Stroke Length | 1.3mm | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 1179834 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M8 | ||
Product Type Shock Absorber | ||
Length 1.3mm | ||
Stroke Length 1.3mm | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 1179834 | ||
- COO (Country of Origin):
- DE
The Festo shock absorber used self-adjusting which has a size 10 and assembled in any position with single acting. It has stroke rate 10mm.
Ambient temperature -10 to 80 °C
Used high alloy steel material
Related links
- Festo Shock Absorber 1.3 mm Body Length M8 Thread Size
- Festo Shock Absorber 1.3 mm Body Length, M8 Thread Size
- Festo Shock Absorber 1.3 mm Body Length, M8 Thread Size
- Festo Shock Absorber 1.3 mm Body Length M16 Thread Size
- Festo Shock Absorber 1.3 mm Body Length M16 Thread Size
- Festo Shock Absorber 38 mm Body Length M8 Thread Size
- Festo Shock Absorber 3.4 mm Body Length M8 Thread Size
- Festo Shock Absorber 1.3 mm Body Length M16 Thread Size