Festo Shock Absorber, DYEF-G8-M12-Y1, 54 mm Body Length, 56mm Body Length, M12 Thread Size
- RS Stock No.:
- 203-9992
- Distrelec Article No.:
- 301-68-672
- Mfr. Part No.:
- DYEF-G8-M12-Y1
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 289,66
(exc. VAT)
Kr. 362,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 289,66 |
*price indicative
- RS Stock No.:
- 203-9992
- Distrelec Article No.:
- 301-68-672
- Mfr. Part No.:
- DYEF-G8-M12-Y1
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M12 | |
| Overall Length | 56mm | |
| Length | 54mm | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8073907 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size M12 | ||
Overall Length 56mm | ||
Length 54mm | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8073907 | ||
- COO (Country of Origin):
- CN
The Festo pneumatic shock absorber has elastic cushioning ring without fixed metallic stop and assembled in any position. Its size is M12 with threaded sleeve mounting. The stroke size is 1.2mm which has no position is detected.
Ambient temperature -10 °C to 60 °C
Free of copper and PTFE
Related links
- Festo Shock Absorber 1.2 mm Body Length, M12 Thread Size
- Festo Shock Absorber 1.2 mm Body Length, M12 Thread Size
- Festo Shock Absorber 1.2 mm Body Length M12 Thread Size
- Festo Shock Absorber 1.2 mm Body Length M12 Thread Size
- Festo Shock Absorber 72 mm Body Length M14 Thread Size
- Festo Shock Absorber 38 mm Body Length M8 Thread Size
- Festo Shock Absorber 26 mm Body Length M5 Thread Size
- Festo Shock Absorber 30 mm Body Length M6 Thread Size