SMC Shock Absorber, RBC1412S, 92 mm Body Length, 92mm Body Length, M14 x 1 Thread Size
- RS Stock No.:
- 235-3404
- Mfr. Part No.:
- RBC1412S
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 893,92
(exc. VAT)
Kr. 1 117,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 893,92 |
*price indicative
- RS Stock No.:
- 235-3404
- Mfr. Part No.:
- RBC1412S
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Shock Absorber | |
| Thread Size | M14 x 1 | |
| Overall Length | 92mm | |
| Length | 92mm | |
| Series | RB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Shock Absorber | ||
Thread Size M14 x 1 | ||
Overall Length 92mm | ||
Length 92mm | ||
Series RB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC RB Shock absorber has M14xP1.5 port and 12mm stroke size.
Shock absorber type basic or with cap
Applicable thread outer diameter size M14
Option stopper nut
Related links
- SMC Shock Absorber 67.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 58.3 mm Body Length M14 x 1.5 mm Thread Size
- SMC Shock Absorber 58.8 mm Body Length 11 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.1 mm Body Length 10 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 79.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 79.1 mm Body Length 12 mm Body Length, M14 x 1.5 mm Thread Size
- SMC Shock Absorber 67.3 mm Body Length M14 x 1.5 Thread Size