SMC Shock Absorber, RJ2015HU, 73.2 mm Body Length, 105.2mm Body Length, M20 Thread Size
- RS Stock No.:
- 270-4342
- Mfr. Part No.:
- RJ2015HU
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 1 003,97
(exc. VAT)
Kr. 1 254,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 003,97 |
*price indicative
- RS Stock No.:
- 270-4342
- Mfr. Part No.:
- RJ2015HU
- Brand:
- SMC
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
| Brand | SMC | |
| Thread Size | M20 | |
| Product Type | Shock Absorber | |
| Overall Length | 105.2mm | |
| Length | 73.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size M20 | ||
Product Type Shock Absorber | ||
Overall Length 105.2mm | ||
Length 73.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC RJ is a soft type shock absorber. It has interchangeable mounting.
Improve durability
Maximum operating cycle
Related links
- SMC Shock Absorber 73.2 mm Body Length 15 mm Body Length, M20 x 1.5 mm Thread Size
- SMC Shock Absorber 73.2 mm Body Length M20 x 1.5 Thread Size
- SMC Shock Absorber 73.2 mm Body Length 12 mm Body Length, M20 x 1.5 Thread Size
- SMC Shock Absorber 62.2 mm Body Length 15 mm Body Length, M20 x 1.5 mm Thread Size
- SMC Shock Absorber 37.5 mm Body Length M20 x 1.5 Thread Size
- SMC Shock Absorber 62.2 mm Body Length 15 mm Body Length, M20 x 1.5 mm Thread Size
- SMC Shock Absorber 37.5 mm Body Length M20 x 1.5 Thread Size
- SMC Shock Absorber 73.8 mm Body Length M20 x 1.5 Thread Size