Fellowes Powershred, Powershred 225Ci Powershred 225Ci 60 L Cross Shredder

Subtotal (1 unit)*

Kr. 13 734,41

(exc. VAT)

Kr. 17 168,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 734,41

*price indicative

RS Stock No.:
628-351
Mfr. Part No.:
4622001
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

24

Throat Width

240mm

Reverse Function

Yes

Bin Capacity

60L

Also Shreds

Staples, Plastic Credit Card, Paper Clip, Junk Mail, Paper, CD/DVD

Cut Size

4 x 38 mm

Standards/Approvals

RoHS

Series

Powershred, Powershred 225Ci

COO (Country of Origin):
CN
The Powershred 225Ci cross-cut shredder is a premium 100% Jam Proof machine, designed for commercial use in large offices, Ideal for placing in copy areas and utility rooms to ensure a shredding best practice can be rolled out throughout the business and all information can be disposed of safely. This shredding machine shreds paper into 4 x 38 mm particles (P-4) as well as shredding staples, paper clips, credit cards and CD/DVD's too with a separate throat for CD/DVD's. The continuous duty motor means that the machine can be used at any given time, regardless of how many people have used it beforehand, Ideal for high volume shredding. The Advanced 100% Jam Proof System eliminates paper jams and powers through tough jobs, so along with the 24 sheet capacity and 240mm paper entry, you can be sure that the shredding process will be productive and fast. The 225Ci will go into sleep mode when the shredding machine has been inactive for 2 minutes. The large 60 litre pull out bin means you will have to empty the paper waste less frequently saving valuable time. Fellowes shredders are built to last with solid steel cutters, a powerful motor and parts that are engineered to outperform our competitors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy