Fellowes Powershred, Powershred 325i Powershred 325i 83 L Strip Shredder

Subtotal (1 unit)*

Kr. 17 344,53

(exc. VAT)

Kr. 21 680,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 344,53

*price indicative

RS Stock No.:
628-358
Mfr. Part No.:
4633001
Brand:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Product Type

Shredder

Cut Type

Strip

Sheet Capacity

26

Throat Width

240mm

Reverse Function

Yes

Bin Capacity

83L

Also Shreds

Staples, CD/DVD, Plastic Credit Card, Paper, Junk Mail, Paper Clip

Cut Size

5.8 mm

Series

Powershred, Powershred 325i

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Powershred 325i strip-cut shredder is a premium 100% Jam Proof machine, designed for commercial use in large offices, Ideal for placing in copy areas and utility rooms to ensure a shredding best practice can be rolled out throughout the business and all information can be disposed of safely. This shredding machine shreds paper into 5 x 8 mm pieces (P-2) as well as shredding staples, paper clips, credit cards and CD/DVD's too with a separate throat for CD/DVD's. The continuous duty motor means that the machine can be used at any given time, regardless of how many people have used it beforehand, Ideal for high volume shredding. The Advanced 100% Jam Proof System eliminates paper jams and powers through tough jobs, so along with the 26 sheet capacity and 240mm paper entry, you can be sure that the shredding process will be productive and fast. It's Sleep Mode feature will cause the machine to shut off after 2 minutes of inactivity. The large 83 litre pull out bin means you will have to empty the paper waste less frequently saving valuable time. Fellowes shredders are built to last with solid steel cutters, a powerful motor and parts that are engineered to outperform our competitors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy