Fellowes Powershred 10M Powershred 10M 19 L Micro Shredder
- RS Stock No.:
- 270-2279
- Mfr. Part No.:
- 4630601
- Brand:
- Fellowes
Subtotal (1 unit)*
Kr. 4 088,95
(exc. VAT)
Kr. 5 111,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 088,95 |
*price indicative
- RS Stock No.:
- 270-2279
- Mfr. Part No.:
- 4630601
- Brand:
- Fellowes
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
| Brand | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Micro | |
| Sheet Capacity | 10 | |
| Throat Width | 220mm | |
| Reverse Function | Yes | |
| Bin Capacity | 19L | |
| Also Shreds | Credit Card | |
| Cut Size | 4 x 12 mm | |
| Series | Powershred 10M | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder | ||
Cut Type Micro | ||
Sheet Capacity 10 | ||
Throat Width 220mm | ||
Reverse Function Yes | ||
Bin Capacity 19L | ||
Also Shreds Credit Card | ||
Cut Size 4 x 12 mm | ||
Series Powershred 10M | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Fellowes micro-cut shredder is designed for secure and efficient document destruction. Capable of shredding up to 10 sheets of paper at once into 2 x 12 mm micro-cut fragments, it ensures maximum security with over 2,000 fragments per A4 sheet.
High Security: Transforms each A4 sheet into more than 2,000 fragments of 2 x 12 mm, providing optimal protection for your sensitive information.
Safety Lock: Features a manual lock function to disable the shredder and prevent accidental activation, ensuring safe use.
Continuous Shredding: Operates continuously for 10 minutes, ideal for moderate and regular shredding sessions.
Convenient Removable Bin: Equipped with a 19-liter removable bin, making paper waste disposal easy and minimizing interruptions.
Versatility: Designed to also shred staples and credit cards, offering a comprehensive solution for destroying various types of documents.
Choose the Fellowes micro-cut shredder for a reliable, secure, and efficient document destruction solution that meets all your document security needs.
Related links
- Fellowes Powershred 10M 19 L Micro Shredder
- Fellowes Powershred LX201 22 L Micro Shredder
- Fellowes Powershred Powershred LX211 23 L Micro Shredder
- Fellowes Powershred, Powershred 225Mi Powershred 225Mi 60 L Micro Shredder
- Fellowes Powershred, Powershred LX221 Powershred LX221 30 L Micro Shredder
- Fellowes Powershred LX201 Powershred LX201 22 L Micro Shredder
- Fellowes 132 L Micro Shredder
- Fellowes Automax 600M Automax 600M 83 L Micro Shredder