Rhopoint Plate Shunt, 3.6 kA Max
- RS Stock No.:
- 638-980
- Mfr. Part No.:
- BSS-L050-001
- Brand:
- Rhopoint
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
Kr. 731,85
(exc. VAT)
Kr. 914,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 4 | Kr. 731,85 | - |
| 5 + | Kr. 709,97 | 2% |
*price indicative
- RS Stock No.:
- 638-980
- Mfr. Part No.:
- BSS-L050-001
- Brand:
- Rhopoint
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhopoint | |
| Product Type | Shunt | |
| Maximum Current | 3.6kA | |
| Shunt Type | Plate | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Series | BSS | |
| Select all | ||
|---|---|---|
Brand Rhopoint | ||
Product Type Shunt | ||
Maximum Current 3.6kA | ||
Shunt Type Plate | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Series BSS | ||
- COO (Country of Origin):
- DE
Related links
- Rhopoint Plate Shunt, 3600 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 5200 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1200 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 350 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1400 A Max
- Socomec Plate Shunt ±0.5 % Accuracy
- Socomec Plate Shunt, 4 A Max 100mV
- Socomec Plate Shunt, 40 A Max 100mV