Rhopoint Shunt with A Tinned Terminal Shunt, 350 A Max
- RS Stock No.:
- 638-981
- Mfr. Part No.:
- BAL-M-R0001-V01-5.0-SN
- Brand:
- Rhopoint
Subtotal (1 reel of 140 units)*
Kr. 12 827,64
(exc. VAT)
Kr. 16 034,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 140 + | Kr. 91,626 | Kr. 12 827,64 |
*price indicative
- RS Stock No.:
- 638-981
- Mfr. Part No.:
- BAL-M-R0001-V01-5.0-SN
- Brand:
- Rhopoint
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhopoint | |
| Maximum Current | 350A | |
| Product Type | Shunt | |
| Shunt Type | Shunt with A Tinned Terminal | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Series | BAL | |
| Select all | ||
|---|---|---|
Brand Rhopoint | ||
Maximum Current 350A | ||
Product Type Shunt | ||
Shunt Type Shunt with A Tinned Terminal | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Series BAL | ||
- COO (Country of Origin):
- DE
Related links
- Rhopoint Shunt with A Tinned Terminal Shunt, 350 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1200 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 1400 A Max
- Rhopoint Shunt with A Tinned Terminal Shunt, 5200 A Max
- Isabellenhutte BVE 0.1 mΩ, 5930 Manganin Resistor ±5 % 15 W - BVE-Z-R0001-5.0
- Rhopoint Plate Shunt, 3600 A Max
- Microchip Precision Shunt Voltage Reference ±0.5 % 3-Pin SOT, LM4040CYM3-5.0-TR
- Texas Instruments Fixed Shunt Voltage Reference 0.1 % 3-Pin SOIC