CEWE Instruments Shunt, 200 A Max 60mV, 0.5 % Accuracy
- RS Stock No.:
- 287-2418
- Distrelec Article No.:
- 176-97-303
- Mfr. Part No.:
- CW0000006117
- Brand:
- CEWE Instruments
Subtotal (1 unit)*
Kr. 605,35
(exc. VAT)
Kr. 756,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 605,35 |
*price indicative
- RS Stock No.:
- 287-2418
- Distrelec Article No.:
- 176-97-303
- Mfr. Part No.:
- CW0000006117
- Brand:
- CEWE Instruments
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
| Brand | CEWE Instruments | |
| Maximum Current | 200A | |
| Product Type | Shunt | |
| Output Voltage | 60mV | |
| Accuracy | 0.5 % | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CEWE Instruments | ||
Maximum Current 200A | ||
Product Type Shunt | ||
Output Voltage 60mV | ||
Accuracy 0.5 % | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- SE
The high-quality SHUNT 200A 60MV is a reliable solution for accurate voltage drop measurement in various applications. With a voltage drop of 60 mV and a material of Manganin resistance rods and copper bars, this product ensures precise results every time.
Made of durable Manganin resistance rods and copper bars
Nickel plated for added surface protection
Available options for voltage drops of 75, 100, 120, 150, 300 mV
Wide range of current options from 5A to 15000A
Various dimensions available to suit different needs
Ideal for accurate voltage drop measurement in a range of applications