Lumel P21Z Series Signal Transducer, AC Voltage Input, Current Output, 20 → 40 V ac V, 20 → 60 V dc V

Subtotal (1 unit)*

Kr.2 891 46 

(exc. VAT)

Kr.3 614 32 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 891,46

*price indicative

RS Stock No.:
173-526
Mfr. Part No.:
P21Z 62200E0
Brand:
Lumel
Find similar products by selecting one or more attributes.
Select all

Brand

Lumel

Module Type

Signal Conditioner Transducer

Input Signal Type

AC Voltage

Output Signal Type

Current

Input Range

20 → 500Hz

Output Range

4 → 20mA

Supply Voltage

20 → 40 V ac V, 20 → 60 V dc V

Series

P21Z

COO (Country of Origin):
PL
The Lumel Programmable Transducer of AC Current, AC Voltage, and Frequency offers a standard DC current or DC voltage output signal, or alternatively, an RS-485 interface with Modbus protocol. It features fully programmable parameters via the PD14 programmer or the free e-Con software, allowing for adjustments to measurement averaging time, conversion characteristic, and preservation of the output signal during overflows. Additionally, it supports customization of RS-485 transmission parameters, making it a versatile solution for precise signal processing and communication in a range of applications.

Compact dimensions
0.2 accuracy class
IP20 and IP40 protection rated

Related links