JM CONCEPT TELIS 9000 Series Universal Signal Converter, Current, Thermocouple, Resistance, Voltage, Potentiometer

Subtotal (1 unit)*

Kr. 3 699,34

(exc. VAT)

Kr. 4 624,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 699,34

*price indicative

RS Stock No.:
232-8232
Mfr. Part No.:
TELIS9000U1
Brand:
JM CONCEPT
Find similar products by selecting one or more attributes.
Select all

Brand

JM CONCEPT

Product Type

Universal Signal Converter

Input Signal Type

Current, Thermocouple, Resistance, Voltage, Potentiometer

Output Signal Type

Current/Voltage

Input Range

Mo, Ni100, Ni1000, P, PT100, PT1000, TC-B, TC-E, TC-J, TC-K, TC-N, TC-R, TC-S, TC-T, W3/D, W5/C, 0 → 100kohm, 0 → 100ohm, -2 → 11V, -22 → 22mA, -100mv → +100mV, -1000 → 1000

Supply Voltage

230V ac, 90V ac, 22V ac, 240V ac

Hazardous Area Certification

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

IP Rating

IP20

Standards/Approvals

CE, RoHS

Series

TELIS 9000

COO (Country of Origin):
FR
The JM CONCEPT Universal Input Converter comes with quadruple galvanic isolation, 24-bit conversion for inputs and 16-bit conversion for outputs, and accurate cold junction compensation at ± 1°C for thermocouple inputs.

Precision class 0,1

Input analog / digital conversion 24 bits

Output analog / digital conversion 16 bit

Thermal drift <25ppm

Residual ripple on current output <20μA

Residual ripple on voltage output <10mV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy