Brand-Rex MIKROE-5313 SolidSwitch 2 Click Development Module Signal Conversion Development Tool

Get a bulk buy discount

Add 5 more to save Kr. 39,45

View bulk pricing options

Subtotal (1 unit)*

Kr. 396,85

(exc. VAT)

Kr. 496,06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 396,85-
5 - 9Kr. 388,96Kr. 39,45
10 +Kr. 376,60Kr. 202,50

*price indicative

RS Stock No.:
101-348
Mfr. Part No.:
MIKROE-5313
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Signal Conversion Development Tool

Interface Type

GPIO, SPI

Standards/Approvals

UKAS, ISOQAR, ISO 9001:2015, TUV

Featured Device

L9026

Converter Type

Relay

Kit Name

SolidSwitch 2 Click

Kit Classification

Development Module

For Use With

Inductive, Automotive Applications And Driving Resistive, And Capacitive Loads

COO (Country of Origin):
RS
The MIKROE Solid Switch 2 Click is a versatile add-on board designed for automotive applications, offering a reliable solution for load switching. Powered by the L9026 multi-channel relay driver, it features advanced functionality, including configurable high-side and low-side drivers controlled via an SPI interface. Operating efficiently within a voltage range of 3V to 18V, this board is not only compact but also equipped with essential diagnostic features that enhance safety and performance. Its ease of integration is further supported by a mikroSDK-compliant library, making it suitable for a variety of resistive, inductive, and capacitive load applications across diverse environments. Designed for efficiency, the Solid Switch 2 Click ensures low power consumption during idle periods while maintaining robust operation, even in adverse conditions.

L9026 for robust load switching performance

SPI and parallel inputs for flexible integration

Protection features guard against common faults

Idle mode functionality reduces current consumption

Compatible with 3.3V and 5V logic levels

AEC-Q100 qualified for automotive reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy