MikroElektronika MIKROE-3712 DAC 5 Click Development Kit Development Kit
- RS Stock No.:
- 200-0180
- Mfr. Part No.:
- MIKROE-3712
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save Kr. 64,05
View bulk pricing optionsSubtotal (1 unit)*
Kr. 257,63
(exc. VAT)
Kr. 322,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 257,63 | - |
| 5 - 9 | Kr. 244,82 | Kr. 64,05 |
| 10 + | Kr. 231,89 | Kr. 257,40 |
*price indicative
- RS Stock No.:
- 200-0180
- Mfr. Part No.:
- MIKROE-3712
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Development Kit | |
| Interface Type | UART, USB | |
| Standards/Approvals | RoHS | |
| Converter Type | DAC | |
| Kit Name | DAC 5 Click | |
| Kit Classification | Development Kit | |
| Featured Device | Mikroe-3712 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Kit | ||
Interface Type UART, USB | ||
Standards/Approvals RoHS | ||
Converter Type DAC | ||
Kit Name DAC 5 Click | ||
Kit Classification Development Kit | ||
Featured Device Mikroe-3712 | ||
The MikroElektronika DAC-5 click, It has 8 channel, voltage-output, 10-bit or 8-bit digital-to-analog converter. It specified monotonic by design across a wide power supply range from 1.8 V to 5.5 V. It user is programmable, power down register.
±1-LSB INL and DNL
Wide operating range
Very low power
Low power start-up mode
Related links
- MikroElektronika MIKROE-2879 ADC 4 Click Development Kit Development Kit
- MikroElektronika MIKROE-3131 V to Hz 2 Click Development Kit Development Kit
- MikroElektronika MIKROE-2690 ADAC Click Development Kit Development Kit
- MikroElektronika MIKROE-6039 ADC 24 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2038 DAC 3 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5901 ADC Click Development Board Signal Conversion Development Kit