MikroElektronika MIKROE-3683 eINK Development Kit
- RS Stock No.:
- 200-5563
- Mfr. Part No.:
- MIKROE-3683
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-5563
- Mfr. Part No.:
- MIKROE-3683
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Development Kit | |
| Interface Type | USB, UART | |
| Standards/Approvals | RoHS | |
| Featured Device | Mikroe-3683 | |
| Converter Type | ADC/DAC | |
| Kit Name | eINK | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Kit | ||
Interface Type USB, UART | ||
Standards/Approvals RoHS | ||
Featured Device Mikroe-3683 | ||
Converter Type ADC/DAC | ||
Kit Name eINK | ||
The MIKROE LM75A is a temperature to digital converter using an on chip band gap temperature sensor and Sigma delta analogue to digital conversion technique. This device is also a thermal detector providing an over temperature detection output.
Power supply range from 2.8V to 5.5V
Temperatures range from -55°C to +125°C
Offers temperature resolution of 0.125 °C
Related links
- MikroElektronika MIKROE-3394 ADC 8 Click Development Kit Signal Conversion Development Kit
- MikroElektronika MIKROE-6072 DIGI In Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5939 Add-On Board Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6053 Add-On Board Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-5985 CDC Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-6049 DIGI In 2 Click Development Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2038 DAC 3 Click Add On Board Signal Conversion Development Kit