MikroElektronika MIKROE-2846 ADC 5 Click MikroBus Click Board Signal Conversion Development Tool
- RS Stock No.:
- 249-3953
- Mfr. Part No.:
- MIKROE-2846
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 226,74
(exc. VAT)
Kr. 283,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 226,74 | - |
| 5 - 9 | Kr. 221,02 | 2% |
| 10 + | Kr. 215,64 | 4% |
*price indicative
- RS Stock No.:
- 249-3953
- Mfr. Part No.:
- MIKROE-2846
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Signal Conversion Development Tool | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Kit Classification | MikroBus Click Board | |
| Featured Device | ADC121S021 | |
| Resolution | 12 bit | |
| Kit Name | ADC 5 Click | |
| Converter Type | ADC | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Signal Conversion Development Tool | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
Kit Classification MikroBus Click Board | ||
Featured Device ADC121S021 | ||
Resolution 12 bit | ||
Kit Name ADC 5 Click | ||
Converter Type ADC | ||
The MikroElektronika ADC 5 click is a Click board™ used to sample an analogue voltage on the input and convert it to a digital information. ADC 5 click is equipped with the ADC121S021, a low power, single channel 12-bit CMOS analogue to digital converter (ADC), with a high-speed serial interface.
Type ADC
Interface SPI
Related links
- MikroElektronika MIKROE-4758 ISO ADC 5 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-3886 DAC 7 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika MIKROE-1894 ADC3 Click MikroBus Click Board Signal Conversion Development Kit
- MikroElektronika MIKROE-4376 ADC 12 Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4890 ADC 15 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4088 ISO ADC Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4754 MUX 4 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4431 DSP Click Sensor Add-On Board Signal Conversion Development Tool