MikroElektronika MIKROE-506 Development Board
- RS Stock No.:
- 882-9067
- Mfr. Part No.:
- MIKROE-506
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 332,22
(exc. VAT)
Kr. 415,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 332,22 |
| 5 - 9 | Kr. 315,52 |
| 10 + | Kr. 300,07 |
*price indicative
- RS Stock No.:
- 882-9067
- Mfr. Part No.:
- MIKROE-506
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Converter Type | Codec | |
| Kit Classification | Development Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Converter Type Codec | ||
Kit Classification Development Board | ||
Audio Codec - PROTO Development Board
The Audio Codec - PROTO Development Board uses the WM8731 audio codec to:
a) Convert a digital audio recording into an analogue audio signal for headphones.
b) Convert an analogue audio signal from microphone to digital audio recording.
Features & Benefits of the Audio Codec - PROTO
• WM8731 audio codec
• I2C interface for board operation
• SPI interface for data transfer
• Driver for earphones
• Connection pads
• Headphone & microphone audio connectors
• Selectable ADC High Pass Filter
• ADC & DAC sampling frequency 8 kHz-96 kHz
• Energy saving
• Excellent audio quality
• 3.3 V power supply
Additional Boards
Related links
- MikroElektronika MIKROE-946 MP3 Click Development Board Development Board
- MikroElektronika MIKROE-1534 SpeakUp Click Development Board Development Board
- MikroElektronika MIKROE-2890 Hz to V Click Development Board Development Board
- MikroElektronika MIKROE-1387 4-20mA R Click Add On Board Development Board
- MikroElektronika MIKROE-2889 V to Hz Click Development Board Development Board
- MikroElektronika MIKROE-2253 Text to Speech Click Development Board Development Board
- MikroElektronika MIKROE-4390 Converter Module Development Board
- MikroElektronika MIKROE-4383 ISO ADC 3 Click Converter Module Development Board