AUER Signal XMV Series Mounting Base, LED Bulb, AC/DC, IP66

Subtotal (1 unit)*

Kr. 465,84

(exc. VAT)

Kr. 582,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 465,84

*price indicative

RS Stock No.:
135-0633
Distrelec Article No.:
302-54-457
Mfr. Part No.:
900573900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

XMV

Product Type

Mounting Base

Minimum Sound Level

-12dB

Component Type

Mounting Base

Multifunction

No

Current Type

AC/DC

Sounder Type

Buzzer

Mount Type

Base

Lamp Included

No

Bulb Type

LED

Terminal Type

Screw

Minimum Operating Temperature

-30°C

Maximum Sound Level

100dB

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CE

Height

61mm

Base Diameter

70mm

IP Rating

IP66

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
CN

Auer ECOmodul Signal Tower Accessories


Auer ECOmodul series mounting accessories offer a variety of mounting choices for the modular signal towers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy