Patlite SZP Series Mounting Bracket, IP65

Subtotal (1 unit)*

Kr. 120,54

(exc. VAT)

Kr. 150,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 05 October 2026
  • Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 120,54

*price indicative

RS Stock No.:
169-7569
Distrelec Article No.:
303-15-387
Mfr. Part No.:
SZP-003U
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Mounting Bracket

Series

SZP

Component Type

Bracket

Multifunction

No

Mount Type

Wall

Lamp Included

No

Terminal Type

Screw

Standards/Approvals

RoHS

IP Rating

IP65

Hazardous Area Certification

No

Base Diameter

60mm

Housing Colour

Silver

COO (Country of Origin):
ID

Patlite Circular Bracket


The Patlite silver circular bracket has a diameter of 60mm and height of 35mm.

Features and Benefits


• Mass (Tolerance ±10%) is 0.03kg (Accessory Remove)

• Only indoor mounting location

Applications


• LR4-PJ/QJ

• LR5-PJ

• LR6-PJ/QJ

Certifications


• IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy