Patlite LR6 Series Red Steady Effect Light Module, LED Bulb 24V dc, AC/DC, IP65

Subtotal (1 unit)*

Kr. 360,33

(exc. VAT)

Kr. 450,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 360,33

*price indicative

RS Stock No.:
200-8554
Distrelec Article No.:
303-15-319
Mfr. Part No.:
LR6-E-R
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Light Module

Series

LR6

Minimum Sound Level

85dB

Multifunction

Yes

Current Type

AC/DC

Mount Type

Upright Mount

Light Effect

Steady

Sounder Type

No Sounder Component

Current Consumption

250mA

Lens Colour

Red

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Maximum Sound Level

88dB

Standards/Approvals

EMC Directive (EN 61000-6-4, EN 61000-6-2), RoHS Directive (EN 50581), UL 508, CSA-C22.2 No.14

Height

40mm

Base Diameter

60mm

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

Red

COO (Country of Origin):
ID
The Patlite LR series is fully modular signal tower. Traditional beacon towers typically require additional threaded shafts or tools to change the LED units. In contrast, Patlite simple Twist & Lock system makes it easy to adjust the colour order - a new LED module or Buzzer unit can be implemented quickly. Both the multicolour LED and the clear LED units are available in various diameters. The coloured LEDs are available with a diameter of 40, 50, 60 and 70 mm. The Buzzer of the LR Series is completely closed and offers with up to 90 dB a loud and omnidirectional sound. With a protection rating of IP65 and NEMA Type 4X, the LR Series is also suitable for use in areas with splash water and dust.

Red LED module

Diameter of module: 60 mm

Simple Twist & Lock system to install the LED module on beacon tower

Light effect: Permanent/ Flashing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy