Siemens 8WD44 Series Base, LED Bulb 24V, AC/DC, IP65

Subtotal (1 unit)*

Kr. 1 594,51

(exc. VAT)

Kr. 1 993,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 594,51

*price indicative

RS Stock No.:
216-3325
Mfr. Part No.:
8WD4408-0DF
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD44

Product Type

Base

Component Type

Adjustable-angle foot

Multifunction

No

Current Type

AC/DC

Mount Type

Base

Current Consumption

15mA

Lamp Included

No

Bulb Type

LED

Terminal Type

Cable

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

65.5mm

Standards/Approvals

CE, EAC

IP Rating

IP65

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

White

COO (Country of Origin):
DE
The Siemens SIRIUS collapsible foot, accessory for signalling columns has diameters 50 mm and 70 mm. it is used for pipe mounting with rubber seal.

Material Plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy