AUER Signal PC7MC8 Series Clear, Amber, Blue, Magenta, Red, Yellow, Green Steady, Flashing, Multi Strobe, Rotating

Subtotal (1 unit)*

Kr. 1 245,02

(exc. VAT)

Kr. 1 556,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 245,02

*price indicative

RS Stock No.:
247-2640
Mfr. Part No.:
910782405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

PC7MC8

Product Type

Base

Minimum Sound Level

100dB

Component Type

Signal Tower

Multifunction

No

Current Type

AC/DC

Light Effect

Steady, Flashing, Multi Strobe, Rotating

Mount Type

Tube

Sounder Type

Multi-tone

Lens Colour

Clear, Amber, Blue, Magenta, Red, Yellow, Green

Lamp Included

Yes

Terminal Type

M12

Bulb Type

LED

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Standards/Approvals

No

Hazardous Area Certification

No

IP Rating

IP66, IP67

Housing Colour

Black

COO (Country of Origin):
AT
The AUER Signal PC7MC8 base with integrated 8-pin M12 connector used for connecting Module Perfect 70 modular signal towers to standardised M12 circular connectors with 8 pins. Comes with high contact reliability and conductivity, even when exposed to vibrations.

Duty cycle 100 %

Operating temperature -30 °C / +70 °C

Degree of protection IP66, IP67 & UL Type 4/4x/13

Impact resistance IK08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy