AUER Signal CT5KR1 Series Steady, Flashing, Double Flashing Effect Base, LED Bulb 24V, DC, IP65
- RS Stock No.:
- 247-2655
- Mfr. Part No.:
- 915742910
- Brand:
- AUER Signal
Subtotal (1 unit)*
Kr. 563,42
(exc. VAT)
Kr. 704,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 563,42 |
*price indicative
- RS Stock No.:
- 247-2655
- Mfr. Part No.:
- 915742910
- Brand:
- AUER Signal
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
| Brand | AUER Signal | |
| Product Type | Base | |
| Series | CT5KR1 | |
| Component Type | Tube Base | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Steady, Flashing, Double Flashing | |
| Mount Type | Screw, Vertical, Horizontal | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 95dB | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Base Diameter | 50mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base | ||
Series CT5KR1 | ||
Component Type Tube Base | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Steady, Flashing, Double Flashing | ||
Mount Type Screw, Vertical, Horizontal | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 95dB | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Base Diameter 50mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal CT5KR1 Tube base has 100 mm plastic tube with integrated foot. It is cost-optimised plastic tube base.
Operating temperature -30 °C / +60 °C
Degree of protection IP65 & UL Type 4/4x
Impact resistance IK07
Related links
- AUER Signal CT5Mv Series Steady Double Flashing Effect Base DC, IP65
- AUER Signal CT5MC5 Series Steady Double Flashing Effect Base DC, IP65
- AUER Signal CT5MR2 Series Red Blue Flashing LED Bulb 24V IP65
- AUER Signal CT5MR05 Series Yellow Orange Clear Flashing LED
- AUER Signal CT5MW Series Double Flashing Steady Effect Base DC, IP65
- AUER Signal CT5 Series Steady Strobe Effect Base IP65
- AUER Signal CT5 Series Steady Flashing Effect Base IP65
- AUER Signal CT5 Series Steady Flashing Effect Base IP65