Werma Cable Gland, IP68
- RS Stock No.:
- 251-8980
- Distrelec Article No.:
- 133-66-565
- Mfr. Part No.:
- 975.444.01
- Brand:
- Werma
Subtotal (1 unit)*
Kr. 96,90
(exc. VAT)
Kr. 121,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 96,90 |
*price indicative
- RS Stock No.:
- 251-8980
- Distrelec Article No.:
- 133-66-565
- Mfr. Part No.:
- 975.444.01
- Brand:
- Werma
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
| Brand | Werma | |
| Product Type | Cable Gland | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Standards/Approvals | RoHS | |
| Height | 39mm | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Base Diameter | 28mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Cable Gland | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Standards/Approvals RoHS | ||
Height 39mm | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Base Diameter 28mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Werma cable gland is used with signal tower component.
IP68 degree of protection
PA material
Related links
- Werma Cable Gland, IP68
- Werma KombiSIGN 70 Series Cable Gland IP68
- Werma Black Cable Gland
- Roxtec RS Series Blue Cable Gland, IP68
- WISKA MSKV Series Silver Polyamide Cable Gland, IP68
- WISKA TAILKITCONTRACTOR Series Silver Cable Gland, IP68
- Tower 62CG Series Red Nylon Cable Gland 6 mm min. IP68
- Tower 62CG Series White Nylon Cable Gland 6 mm min. IP68