Eaton SL7 Series Base Unit 230V, IP66

Subtotal (1 unit)*

Kr. 1 571,40

(exc. VAT)

Kr. 1 964,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 571,40

*price indicative

RS Stock No.:
272-0687
Mfr. Part No.:
171453 SL7-CB-T-250
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

SL7

Product Type

Base Unit

Component Type

Base Module

Multifunction

No

Mount Type

Surface

Lamp Included

No

Maximum Supply Voltage

230V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508, IEC/EN 60529, CE, IEC/EN 60947-5-1, UL

Height

367mm

Hazardous Area Certification

No

IP Rating

IP66

COO (Country of Origin):
AT
The Eaton Moeller series SL4 base module that is fitted with aluminium tube and screw terminals connection technique. It has maximum five number of modules and 250 mm tube length.

Shock resistance

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy