Patlite LR Series Multicolour Signal Tower No Sounder Component, 3 Lights 24V dc Direct

Subtotal (1 unit)*

Kr. 2 384,92

(exc. VAT)

Kr. 2 981,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 384,92

*price indicative

RS Stock No.:
288-1101
Distrelec Article No.:
303-86-187
Mfr. Part No.:
LR6-302WMNW-RYG+FB295
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Signal Tower

Series

LR

Number of Light Elements

3

Lens Colour

Multicolour

Bulb Type

LED

Sounder Type

No Sounder Component

Mount Type

Direct

Terminal Type

M12 Connector

Current Type

DC

Maximum Supply Voltage

24V dc

Height

271mm

Minimum Operating Temperature

-20°C

Base Diameter

52mm

Maximum Operating Temperature

50°C

Standards/Approvals

UL508, EN IEC 63000, EN 61000-6-4, EN 61000-6-2, CSA

Hazardous Area Certification

No

IP Rating

IP69K, IP67

Current Consumption

45mA

Housing Colour

Off-White

RoHS Status: Exempted

COO (Country of Origin):
ID
The Patlite 3 tier 60mm wash down safe stack light base with 12 Pin M12 Connector and Direct mount. Comes in Red and Amber and Green LED modules

Direct mount

Dust proof

IP 69K for high temperature and high pressure wash down

Twist and Lock mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy