Polyhex Model C-I-D1E0 Single Board Computer, LPDDR4 Supported Memory 1 GB

Subtotal (1 unit)*

Kr. 634,34

(exc. VAT)

Kr. 792,92

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 37 unit(s), ready to ship
Units
Per unit
1 +Kr. 634,34

*price indicative

RS Stock No.:
149-179
Mfr. Part No.:
Model C-I-D1E0
Brand:
Polyhex
Find similar products by selecting one or more attributes.
Select all

Brand

Polyhex

Product Type

Single Board Computer

Supported Video Ports

MIPI CSI, LVDS, MIPI DSI

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5V

Expansion Slots

40 Pin Double-Row Header

Processor Clock Speed

250MHz

Minimum Operating Temperature

-40°C

Supported Memory

LPDDR4

Installed Memory

1GB

Supported Memory Technology

LPDDR4

Maximum Operating Temperature

70°C

Length

85mm

Standards/Approvals

IEEE 802.11a/b/g/n, BT5.2

Width

56mm

Series

i.MX 93

COO (Country of Origin):
CN
The Polyhex Technology Company Limited Single Board Computer features the NXP i.MX 93, a power optimized processor rating up to 1.7GHz with only 1 watt of power at full load consumption, and the Arm Ethos U65 microNPU which enables developers to create more capable ML applications. Engineered to deliver more energy efficient and cost effective solutions for intelligent edge computing, it provides multiple extensible interfaces for IoT edge, contactless HMI, smart home, building control and industrial applications.

Advanced security with integrated Edgelock secure enclave

Ethos U65 microNPU to bring MCU class ML efficiency

General purpose Cortex M33 up to 250MHz for real time and low power processing

Supports system switching between Ubuntu 20.04 Server and Debian 10 server

Supports cooperative work on FreeRTOS and Linux dual systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy