DFRobot DFR1142 Single Board Computer
- RS Stock No.:
- 331-827
- Mfr. Part No.:
- DFR1142
- Brand:
- DFRobot
Subtotal (1 unit)*
Kr. 312,64
(exc. VAT)
Kr. 390,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 324 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 312,64 |
*price indicative
- RS Stock No.:
- 331-827
- Mfr. Part No.:
- DFR1142
- Brand:
- DFRobot
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
| Brand | DFRobot | |
| Product Type | Single Board Computer | |
| Supported Video Ports | supports 4K video output, HDMI 2.0 | |
| Interface Type | Ethernet, USB 3.0, PCIe Gen 3.0, HDMI | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 20V | |
| Expansion Slots | PCIe 3.0 x4 Expansion Slot, M.2 Expansion Slot | |
| Length | 146mm | |
| Series | DFR | |
| Width | 102mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Type Single Board Computer | ||
Supported Video Ports supports 4K video output, HDMI 2.0 | ||
Interface Type Ethernet, USB 3.0, PCIe Gen 3.0, HDMI | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 20V | ||
Expansion Slots PCIe 3.0 x4 Expansion Slot, M.2 Expansion Slot | ||
Length 146mm | ||
Series DFR | ||
Width 102mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DFRobot Lite Carrier Board(Base Board) is specifically designed for the LattePanda Mu computer-on-modules. Together with the LattePanda Mu, this carrier board forms a comprehensive development platform, akin to a Single Board Computer (SBC). It incorporates the most frequently used interfaces such as USB 3.0, Ethernet, PCIe 3.0, M.2 M key, M.2 E key, HDMI, and more. This allows for the connection of a variety of external devices and modules, enabling swift verification and testing of diverse design solutions, thus reducing the product development cycle. It is ideally suited for application in embedded system design.
Wide Voltage Input
PCIe 3.0 x4 Expansion Slot
3.5 inch Standard Size
Open source Design
Gigabit Ethernet
Related links
- DFRobot DFR0982 Single Board Computer
- DFRobot DFR0444 Single Board Computer
- Radxa RS114A-D4E64S Single Board Computer
- DFRobot DFR0418 Single Board Computer 2 GB
- Radxa RS114A-D2E16S Single Board Computer
- Beagleboard.org 102991834 Single Board Computer
- Polyhex EMB-AS-05 Single Board Computer
- Radxa RS102-D2E8W2S Single Board Computer