Beagleboard.org 102110646

Subtotal (1 unit)*

Kr. 2 076,61

(exc. VAT)

Kr. 2 595,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 104 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 076,61

*price indicative

RS Stock No.:
239-7123
Distrelec Article No.:
303-87-645
Mfr. Part No.:
102110646
Brand:
Beagleboard.org
Find similar products by selecting one or more attributes.
Select all

Brand

Beagleboard.org

Supported Video Ports

HDMI

Minimum Operating Temperature

-40°C

Core Processor

ARM Cortex-A15

COO (Country of Origin):
CN
BeagleBone AI-64

BeagleBone AI-64 is a low-power, open-source computer designed and manufactured by BeagleBoard.org. It features a powerful Texas Instruments AM5729 processor, 4GB LPDDR4 RAM and 16GB onboard eMMC flash storage, filling the gap between small SBCs and more powerful computers for industrial use. BeagleBone AI-64 can be widely used in industrial, commercial and home automation applications.

Product features


Texas Instruments TDA4VM system-on-chip with dual 64-bit Arm® Cortex®-A72, C7xDSP, and deep learning, vision and multimedia accelerators, 2.0GHz processor

4GB LPDDR4 RAM

16GB onboard eMMC flash storage

5V DC input power

USB 3.0 Type-C interface for power input and data

Dual USB super-speed(5Gbps) Type-A host ports

Gigabit ethernet

Mini-Display port

16-pin microcontroller header

Expansion headers compatible with many BeagleBone® cape add-on boards

M.2 E-key connector with PCIe, USB and SDIO for WiFi/Bluetooth and expansion

Dual 4-Lane CSI camera connectors

4-Lane DSI display connector

Micro-SD slot

1x Boot button, 1x Reset Button, 1x Power button

1x Power indication LED, 5x User LEDs

Wake-up domain serial port

Main domain serial port

JTAG 10pin Tag-Connector for debug

Assembled heat-sink

Key benefits


Low-power, open-source computer

Based on the Texas Instruments AM5729 processor

Features 4GB LPDDR4 RAM and 16GB onboard eMMC flash storage

Suitable for artificial intelligence (AI) applications in everyday environments

Perfect for industrial, commercial and home automation

Zero-download, out-of-the-box software experience

Open-source computer compatible with Debian GNU/Linux, Android, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy