TDK Single Layer Ceramic Capacitor 220 pF 1kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

Kr. 31,00

(exc. VAT)

Kr. 38,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 520 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80Kr. 1,55Kr. 31,00
100 - 180Kr. 1,316Kr. 26,32
200 - 380Kr. 1,03Kr. 20,60
400 +Kr. 0,921Kr. 18,42

*price indicative

RS Stock No.:
253-2765
Mfr. Part No.:
CK45-B3AD221KYNNA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220pF

Product Type

Single Layer Ceramic Capacitor

Voltage

1kV dc

Mount Type

Through Hole

Series

CK45

Packaging

Bulk

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-25°C

Diameter

5.5mm

Standards/Approvals

RoHS

Width

5mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy