TDK Single Layer Ceramic Capacitor 1000 pF 3kV dc ±10 %, CK45, Through Hole 105 °C Max Op. Temp.

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 tape of 20 units)*

Kr. 44,50

(exc. VAT)

Kr. 55,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 920 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 80Kr. 2,225Kr. 44,50-
100 - 180Kr. 1,979Kr. 39,5811%
200 - 380Kr. 1,785Kr. 35,7019%
400 +Kr. 1,533Kr. 30,6631%

*price indicative

RS Stock No.:
253-2815
Mfr. Part No.:
CK45-B3FD102KYNNA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

1000pF

Voltage

3kV dc

Mount Type

Through Hole

Packaging

Bulk

Series

CK45

Tolerance

±10 %

Automotive Standard

No

Package/Case

Disc

Minimum Operating Temperature

-25°C

Pin Count

2

Width

6mm

Standards/Approvals

RoHS

Diameter

9mm

Terminal Type

Radial

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The TDK CK45 series disc type capacitor is a commercial grade high voltage ceramic capacitor. The disc type capacitor used in DC ballast.

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy