TDK Single Layer Ceramic Capacitor 150 pF 3kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.

Get a bulk buy discount

Add 200 more to save Kr. 18,40

View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 22,08

(exc. VAT)

Kr. 27,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 910 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 190Kr. 2,208Kr. 22,08-
200 - 290Kr. 2,116Kr. 21,16Kr. 18,40
300 - 390Kr. 1,91Kr. 19,10Kr. 89,40
400 +Kr. 1,579Kr. 15,79Kr. 251,60

*price indicative

RS Stock No.:
262-1957
Mfr. Part No.:
CC45SL3FD151JYGNA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

150pF

Voltage

3kV dc

Mount Type

Through Hole

Packaging

Ammo Pack

Series

CC45

Tolerance

±5 %

Automotive Standard

No

Package/Case

CC45

Minimum Operating Temperature

-25°C

Pin Count

2

Diameter

10mm

Standards/Approvals

REACH, RoHS

Terminal Type

Solder

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.

Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application

Rated voltage of 6kV is available

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy