Legrand 3 Site Transformer 400 kVA, 400 V Primary, 230 V, 400 V Secondary

Subtotal (1 unit)*

Kr. 50 339,55

(exc. VAT)

Kr. 62 924,44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 50 339,55

*price indicative

RS Stock No.:
255-2209
Mfr. Part No.:
042825
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Site Transformer

Primary Voltage

400 V

Secondary Voltage

230 V, 400 V

Electrical Phase

3

Power

400kVA

Maximum Operating Temperature

40°C

Standards/Approvals

CE marking, IEC 60076-11 standard

Weight

1070kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

COO (Country of Origin):
FR
The Legrand three phases separating transformer is sample are intended to supply general electric devices and realize functional insulation with main network.

Dry type air cooled transformer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy