TE Connectivity Through Hole Slide Switch DPTT 100mA Polyester
- RS Stock No.:
- 475-336
- Distrelec Article No.:
- 304-64-462
- Mfr. Part No.:
- 1437575-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
Kr. 2 033,22
(exc. VAT)
Kr. 2 541,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 2 033,22 | Kr. 16,944 |
*price indicative
- RS Stock No.:
- 475-336
- Distrelec Article No.:
- 304-64-462
- Mfr. Part No.:
- 1437575-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | DPTT | |
| Mount Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Switch Configuration | DP3T | |
| Width | 7mm | |
| Standards/Approvals | UL 94V-0, UL 94HB | |
| Series | MMS | |
| Length | 16mm | |
| Actuator Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration DPTT | ||
Mount Type Through Hole | ||
Switch Contact Current 100mA | ||
Switch Configuration DP3T | ||
Width 7mm | ||
Standards/Approvals UL 94V-0, UL 94HB | ||
Series MMS | ||
Length 16mm | ||
Actuator Material Polyester | ||
- COO (Country of Origin):
- JP
The TE Connectivity switch is a key component in the MMS series, designed for precision and reliability in demanding applications. The micro-grade switch boasts a double pole, three throw configuration ideal for versatile functionality. With a copper alloy contact base and silver plating, it ensures superior conductivity and durability. The actuator, crafted from high-quality polyester, offers a sleek black finish and a convenient top orientation for optimal user interaction. This thoughtful design makes the switch not only functional but also easily integrated into various electronic systems, enhancing overall performance while ensuring compliance with stringent industry standards.
Double pole and three throw configuration allows for versatile switching options
Designed with a top actuator orientation, facilitating user-friendly operation
Constructed from durable materials ensuring longevity and reliability
Features a compact design for seamless integration into tight spaces
Offers a high contact current rating for efficient power handling
UL flammability ratings ensure compliance with safety standards
Wave solder capability enhances manufacturing efficiency and reliability
Related links
- TE Connectivity Through Hole Slide Switch DP4T On-On-On 300mA Polyester
- TE Connectivity Through Hole Slide Switch SPDT (On)-None-(On) 300mA
- TE Connectivity Through Hole Slide Switch 4P4T (On)-(On)-(On) 3A Nylon
- TE Connectivity Through Hole Slide Switch SP3T Slide 250mA POM
- TE Connectivity Through Hole Slide Switch SPDT Slide 300mA POM
- TE Connectivity Through Hole Slide Switch 4PDT On-On 400mA Nylon
- TE Connectivity Through Hole Slide Switch 4P3T On-On-On 300mA POM
- TE Connectivity Through Hole Slide Switch DPDT (On)-(On) 3A Nylon
