Nidec Components Surface Slide Switch SPDT On-On 100mA

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 bag of 25 units)*

Kr. 637,13

(exc. VAT)

Kr. 796,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 25Kr. 25,485Kr. 637,13-
50 - 75Kr. 24,559Kr. 613,983%
100 - 225Kr. 23,402Kr. 585,058%
250 +Kr. 22,248Kr. 556,2012%

*price indicative

RS Stock No.:
244-3254
Mfr. Part No.:
8SS1011-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

On-On

Switch Contact Current

100mA

Terminal Type

Solder

Illuminated

No

Series

8SS10

Standards/Approvals

RoHS

Mechanical Life

100000Cycles

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS high reliability miniature toggle switch offering 8 toggle options, PC and solder lug terminals, power and logic level current ratings, one to four pole options available. This product line meets and exceeds all basic internati

UL94V-0 self extinguishing epoxy

Over 30 actuator variations

The epoxy resin seal on bottom of the switch helps prevent the entry of solder and flux

UL recognized

CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy