Nidec Components Surface Slide Switch SPDT SP 100mA

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

Kr. 65,63

(exc. VAT)

Kr. 82,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 990 unit(s) shipping from 09 October 2026
  • Plus 1 000 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90Kr. 6,563Kr. 65,63
100 - 240Kr. 6,178Kr. 61,78
250 - 490Kr. 5,72Kr. 57,20
500 +Kr. 5,388Kr. 53,88

*price indicative

Packaging Options:
RS Stock No.:
244-3318
Mfr. Part No.:
CAS-120TB1
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Surface

Switch Operation

SP

Switch Contact Current

100mA

Terminal Type

Gull Wing

Illuminated

No

Standards/Approvals

RoHS

Series

CAS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CAS series slide switch which is of compact and space saving SMD type.

RoHS compliant

Compatible with most automatic pick and place machinery

Excellent contact stability by twin Gold-plated contact

Low profile design of 2.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy