Wurth Elektronik Through Hole Slide Switch DPDT (On)-(On) 300mA Polyamide
- RS Stock No.:
- 254-1821
- Mfr. Part No.:
- 452404020202
- Brand:
- Wurth Elektronik
Subtotal (1 box of 200 units)*
Kr. 3 212,40
(exc. VAT)
Kr. 4 015,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | Kr. 16,062 | Kr. 3 212,40 |
*price indicative
- RS Stock No.:
- 254-1821
- Mfr. Part No.:
- 452404020202
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Slide Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 300mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 250V ac | |
| Series | WS-SLTV | |
| Depth | 9mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 5.5mm | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Slide Switch | ||
Contact Configuration DPDT | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 300mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 250V ac | ||
Series WS-SLTV | ||
Depth 9mm | ||
Standards/Approvals RoHS, REACH | ||
Width 5.5mm | ||
Minimum Operating Temperature -30°C | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Wurths offers a WS-SLTV series of THT mini slide switch which is made up of LCP material and characterized by performance stability and long lifetime. It consists of a withstanding voltage of 500 V AC with an electrical life of 20000 steps.
Operation force is 450 g
Actuator flammability rating of UL94 HB
Frame flammability rating of UL94 V-0
Related links
- Wurth Elektronik Through Hole Slide Switch DPDT (On)-(On) 300mA Polyamide
- Wurth Elektronik Through Hole Slide Switch SPDT (On)-(On) 300mA Polyamide
- Wurth Elektronik Through Hole Slide Switch SPDT Latching 100mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 300mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT (On)-(On) 10mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT On-On-On 10mA Polyamide
- C & K Through Hole Slide Switch DP3T 300mA Polyamide
- Alps Alpine Through Hole Slide Switch DPDT Latching 300mA