Deltaco 5 W E14 LED Smart Bulb, Cool White, Warm White, RGB, 6500k

Subtotal (1 unit)*

Kr. 127,60

(exc. VAT)

Kr. 159,50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 19 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 127,60

*price indicative

RS Stock No.:
234-3264
Mfr. Part No.:
SH-LE14RGB
Brand:
Deltaco
Find similar products by selecting one or more attributes.
Select all

Brand

Deltaco

Product Type

Smart Bulb

Lamp Type

LED

Length Metric

130mm

Power

5W

Lamp Base/Socket

E14

Communication Protocol

WiFi

Colour Temperature

6500K

Colour

Cool White, Warm White, RGB

Voltage

240V

Lifespan

25000h

Luminous Flux

470lm

Dimmable

Yes

Standards/Approvals

No

Fluorescent Equivalent Wattage

60W

COO (Country of Origin):
CN
The Deltaco SMART HOME LED-lamp is a smart LED lamp that can be placed in any E14 lamp holder. The lamp is dimmable via the app so that you can set the desired brightness and you can also change the colour temperature from warm white to cold white to get the right feeling in the room. The power of LED-lamp is 5W, which is equivalent to about 40W from a traditional light bulb.

E14 socket

Power 5W

Lifespan 25000h

Light flux (max) 470 ch

Wi-Fi 2.4GHz 802.11b / g / n

Adjustable colour temperature 2700K-6500K

Ambient temperature during operation -20 ° C to 60 ° C

Voice control with Google Assistant or Amazon Alexa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy