TP-Link Smart Socket, British, 13A, 240V

Subtotal (1 unit)*

Kr. 281,93

(exc. VAT)

Kr. 352,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 281,93

*price indicative

RS Stock No.:
275-3543
Mfr. Part No.:
Tapo P110
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Mains Socket Type

British

Product Type

Smart Socket

Series

Tapo

Country

UK

Current Rating

13A

Voltage

240V

Frequency Range

2.4 to 2.4835 GHz

COO (Country of Origin):
CN
The TP-Link Mini Smart WiFi Socket features an energy monitoring system which manage your connected devices real time energy consumption and know which one is most power hungry. It reduce unnecessary energy loss and lower your electric bills with the schedule and timer. The schedule and timer features allow you to create weekly schedule and countdown plans. All of your connected electronics will automatically work at your preset time, making your life smart, convenient, and energy saving.

Voice control

Remote control

Compact design

Flame retardant

Easy setup and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy