No Climb Solo Series Battery Baton

Subtotal (1 unit)*

Kr. 1 883,19

(exc. VAT)

Kr. 2 353,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 18 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 883,19

*price indicative

RS Stock No.:
146-6802
Mfr. Part No.:
Solo770
Brand:
No Climb
Find similar products by selecting one or more attributes.
Select all

Brand

No Climb

Product Type

Battery Baton

Series

Solo

Cordless

No

Standards/Approvals

No

COO (Country of Origin):
GB

Solo Battery Baton 3Ah


The new Solo770 Battery Baton is a 3000mAh version of the Solo760 (2200mAh). It allows greater efficiency on site as it gives more tests per battery, for the same charge time as before but provided by the new Solo 727 charger.

Solo 460 Cordless Heat Tester

Testifire 1000 – All-in-one Smoke and Heat tester

Testifire 2000 – All-in-one Smoke, Heat, and CO tester

Scorpion 7000 and 8000 – Scorpion Controllers

Battery Baton. Rechargeable 3Ah NiMH battery baton for use with the Solo cordless heat detector tester & Testifire. Charges via Solo 727 (1466803)

3000mAh NiMH Battery

Can be charged in less than 90 minutes

Product code: Solo 770-001

Detector Test and Maintenance


Test equipment must be proven to be safe for the engineer and the system, it needs to be cost-effective, versatile, portable, approved by detector manufacturers and in compliance with international codes and standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy