Bahco 7809M-19 19 mm Square, 60mm Overall
- RS Stock No.:
- 171-617
- Mfr. Part No.:
- 7809M-19
- Brand:
- Bahco
Subtotal (1 unit)*
Kr. 210,81
(exc. VAT)
Kr. 263,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 210,81 |
*price indicative
- RS Stock No.:
- 171-617
- Mfr. Part No.:
- 7809M-19
- Brand:
- Bahco
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
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | 19mm | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Model Number | 7809M-19 | |
| Finish | Highly Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174 and DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size 19mm | ||
Drive Type Square | ||
Overall Length 60mm | ||
Model Number 7809M-19 | ||
Finish Highly Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174 and DIN 3120 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Socket Driver for 19 mm Hex Head Screw
The Bahco Tools 1/2 Inch Square Drive Socket Driver is specifically designed for effortlessly tackling 19 mm hex head screws. Crafted from high performance alloy steel, this essential tool ensures durability and efficiency in your work. Whether you're a seasoned professional or a DIY enthusiast, this socket driver is an ideal addition to your toolkit, providing the perfect blend of quality and practicality. Note that it is not suitable for machine operation or power tools, allowing for greater control in manual applications.
Knurled shank improves grip for better handling
Polished finish resists corrosion and wear
Designed for manual use for ensuring precision control
Compatible with ISO 1174 and DIN 3120 standards
Related links
- Bahco 7809M-7 7 mm Square, 60mm Overall
- Bahco 7809M-9 9 mm Square, 60mm Overall
- Bahco 7809M-14 14 mm Square, 60mm Overall
- Bahco 7809M-6 6 mm Square Hexagon Head Screw Socket Driver, 60mm Overall
- Facom 3/8 in Drive 19 mm 6 Point Square, 60mm Overall Length
- Bahco 3/8 in Drive 19 mm Standard Square, 60mm Overall Length
- Facom 1/2 in Drive 19 mm Hexagon Square, 60mm Overall Length
- Bahco 3/8 in Drive 15 mm Standard Square, 60mm Overall Length